
0191640435 | |
|---|---|
DigiKey Part Number | 0191640435-ND |
Manufacturer | |
Manufacturer Product Number | 0191640435 |
Description | CONN RING 18-22AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640435 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Insulation Diameter 0.235" (5.97mm) |
Part Status Active | Material - Insulation NiAc |
Stud/Tab Size 5/16 Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,49640 Kč | 387,41 Kč |
| 50 | 14,75320 Kč | 737,66 Kč |
| 100 | 14,04770 Kč | 1 404,77 Kč |
| 250 | 13,16660 Kč | 3 291,65 Kč |
| 500 | 12,53706 Kč | 6 268,53 Kč |
| 1 000 | 11,93841 Kč | 11 938,41 Kč |
| 2 500 | 11,19110 Kč | 27 977,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |












