
0191640306 | |
|---|---|
DigiKey Part Number | WM14251TR-ND - Tape & Reel (TR) WM14251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640306 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 20,49400 Kč | 512,35 Kč |
| 50 | 19,51140 Kč | 975,57 Kč |
| 100 | 18,57900 Kč | 1 857,90 Kč |
| 250 | 17,41408 Kč | 4 353,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,85922 Kč | 8 929,61 Kč |
| 1 000 | 17,00649 Kč | 17 006,49 Kč |
| 1 500 | 16,52697 Kč | 24 790,45 Kč |
| 2 500 | 15,94210 Kč | 39 855,25 Kč |
| 3 500 | 15,56828 Kč | 54 488,98 Kč |
| 5 000 | 15,18160 Kč | 75 908,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




