
0191640307 | |
|---|---|
DigiKey Part Number | WM22980TR-ND - Tape & Reel (TR) WM22980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640307 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640307 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation NiAc |
Length - Overall 1.630" (41.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 25 | 20,74600 Kč | 518,65 Kč |
| 50 | 19,75500 Kč | 987,75 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 250 | 17,62992 Kč | 4 407,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,29144 Kč | 8 645,72 Kč |
| 1 000 | 16,46579 Kč | 16 465,79 Kč |
| 1 500 | 16,00145 Kč | 24 002,17 Kč |
| 2 500 | 15,43512 Kč | 38 587,80 Kč |
| 3 500 | 15,07315 Kč | 52 756,03 Kč |
| 5 000 | 14,69889 Kč | 73 494,45 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




