



0541323362 | |
|---|---|
DigiKey Part Number | WM3947TR-ND - Tape & Reel (TR) WM3947CT-ND - Cut Tape (CT) WM3947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323362 |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 25 | 33,03400 Kč | 825,85 Kč |
| 50 | 31,45500 Kč | 1 572,75 Kč |
| 100 | 29,95360 Kč | 2 995,36 Kč |
| 250 | 28,07600 Kč | 7 019,00 Kč |
| 500 | 26,73550 Kč | 13 367,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,35046 Kč | 36 525,69 Kč |
| 3 000 | 23,18904 Kč | 69 567,12 Kč |
| 4 500 | 22,53577 Kč | 101 410,96 Kč |
| 7 500 | 21,73888 Kč | 163 041,60 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |













