


1-84952-7 | |
|---|---|
DigiKey Part Number | A101392TR-ND - Tape & Reel (TR) A101392CT-ND - Cut Tape (CT) A101392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-7 |
Description | CONN FPC BOTTOM 17POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 26,60020 Kč | 1 330,01 Kč |
| 100 | 25,32780 Kč | 2 532,78 Kč |
| 250 | 23,74032 Kč | 5 935,08 Kč |
| 500 | 22,60686 Kč | 11 303,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 21,67781 Kč | 26 013,37 Kč |
| 2 400 | 20,64340 Kč | 49 544,16 Kč |
| 3 600 | 20,06172 Kč | 72 222,19 Kč |
| 6 000 | 19,35218 Kč | 116 113,08 Kč |
| 8 400 | 18,89858 Kč | 158 748,07 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











