



PTR060V0030-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0030-TR-ND - Tape & Reel (TR) 283-PTR060V0030-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0030-TR |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 880 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,77000 Kč | 38,85 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 100 | 5,48470 Kč | 548,47 Kč |
| 250 | 4,93032 Kč | 1 232,58 Kč |
| 500 | 4,54858 Kč | 2 274,29 Kč |
| 1 000 | 4,19477 Kč | 4 194,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68669 Kč | 11 060,07 Kč |
| 6 000 | 3,39611 Kč | 20 376,66 Kč |
| 9 000 | 3,23603 Kč | 29 124,27 Kč |
| 15 000 | 3,04398 Kč | 45 659,70 Kč |
| 21 000 | 2,92310 Kč | 61 385,10 Kč |
| 30 000 | 2,82948 Kč | 84 884,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











