
908213 | |
|---|---|
DigiKey Part Number | 4862-908213-ND |
Manufacturer | |
Manufacturer Product Number | 908213 |
Description | ANACONDA SEALTITE NMFG-CLEAN 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.831" (21.10mm) 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.831" (21.10mm) | |
Diameter - Outside | 1.039" (26.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Length | 98.43' (30.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 374,68000 Kč | 13 374,68 Kč |
| Unit Price without VAT: | 13 374,68000 Kč |
|---|---|
| Unit Price with VAT: | 16 183,36280 Kč |











