
5056061000 | |
|---|---|
DigiKey Part Number | 5056061000-ND |
Manufacturer | |
Manufacturer Product Number | 5056061000 |
Description | CONN PLUG HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056061000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 50 | 9,08800 Kč | 454,40 Kč |
| 100 | 8,65540 Kč | 865,54 Kč |
| 500 | 7,72390 Kč | 3 861,95 Kč |
| 1 000 | 7,35497 Kč | 7 354,97 Kč |
| 5 000 | 6,56528 Kč | 32 826,40 Kč |
| 10 000 | 6,25205 Kč | 62 520,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











