


0150201050 | |
|---|---|
DigiKey Part Number | 0150201050-ND |
Manufacturer | |
Manufacturer Product Number | 0150201050 |
Description | CABLE FFC/FPC 33POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 25 | 91,67720 Kč | 2 291,93 Kč |
| 50 | 87,30120 Kč | 4 365,06 Kč |
| 100 | 83,13320 Kč | 8 313,32 Kč |
| 250 | 77,92776 Kč | 19 481,94 Kč |
| 500 | 74,20988 Kč | 37 104,94 Kč |
| 1 000 | 70,67087 Kč | 70 670,87 Kč |
| 3 000 | 65,40548 Kč | 196 216,44 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |







