



0525593353 | |
|---|---|
DigiKey Part Number | WM10990TR-ND - Tape & Reel (TR) WM10990CT-ND - Cut Tape (CT) WM10990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593353 |
Description | CONN FFC VERT 33POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 75,23600 Kč | 752,36 Kč |
| 25 | 70,51120 Kč | 1 762,78 Kč |
| 50 | 67,14320 Kč | 3 357,16 Kč |
| 100 | 63,93680 Kč | 6 393,68 Kč |
| 250 | 59,93416 Kč | 14 983,54 Kč |
| 500 | 58,59996 Kč | 29 299,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,49249 Kč | 53 492,49 Kč |
| 2 000 | 50,94199 Kč | 101 883,98 Kč |
| 3 000 | 49,50698 Kč | 148 520,94 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |












