
3253-0025-02 | |
|---|---|
DigiKey Part Number | 4414-3253-0025-02-ND |
Manufacturer | |
Manufacturer Product Number | 3253-0025-02 |
Description | 8/8 UNSHIELDED MOD. JACK, RA, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,84240 Kč | 321,06 Kč |
| 50 | 12,22500 Kč | 611,25 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 300 | 10,76987 Kč | 3 230,96 Kč |
| 500 | 10,38814 Kč | 5 194,07 Kč |
| 1 000 | 9,89216 Kč | 9 892,16 Kč |
| 2 500 | 9,27272 Kč | 23 181,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











