Terminal Block Connector 8 Position Disconnect Gray 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Disconnect Gray 16-20 AWG
2000-5311
2000-5311

2000-5311

DigiKey Part Number
2946-2000-5311-ND
Manufacturer
Manufacturer Product Number
2000-5311
Description
3-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Disconnect Gray 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm ~ 11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,32000 Kč402,32 Kč
10287,10600 Kč2 871,06 Kč
25255,91520 Kč6 397,88 Kč
50237,31100 Kč11 865,55 Kč
100222,38560 Kč22 238,56 Kč
250207,32752 Kč51 831,88 Kč
500198,76496 Kč99 382,48 Kč
1 000192,11070 Kč192 110,70 Kč
Manufacturers Standard Package
Unit Price without VAT:402,32000 Kč
Unit Price with VAT:486,80720 Kč