
2000-5391 | |
|---|---|
DigiKey Part Number | 2946-2000-5391-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,35440 Kč | 783,86 Kč |
| 50 | 29,85080 Kč | 1 492,54 Kč |
| 100 | 28,42500 Kč | 2 842,50 Kč |
| 250 | 26,64396 Kč | 6 660,99 Kč |
| 500 | 25,37230 Kč | 12 686,15 Kč |
| 1 000 | 24,16114 Kč | 24 161,14 Kč |
| 2 500 | 22,64928 Kč | 56 623,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |





