2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-402/000-005

DigiKey Part Number
2946-2000-402/000-005-ND
Manufacturer
Manufacturer Product Number
2000-402/000-005
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2000-402/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
2000 Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,68300 Kč206,83 Kč
2519,37680 Kč484,42 Kč
5018,45300 Kč922,65 Kč
10017,57110 Kč1 757,11 Kč
25016,46916 Kč4 117,29 Kč
50015,68214 Kč7 841,07 Kč
1 00014,93357 Kč14 933,57 Kč
2 50013,99870 Kč34 996,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč