Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG
2000-5417
2000-5417

2000-5417

DigiKey Part Number
2946-2000-5417-ND
Manufacturer
Manufacturer Product Number
2000-5417
Description
4-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (3)
Disconnect Type
-
Number of Positions
10
Number of Levels
4; 1 Grounded
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1666,27000 Kč666,27 Kč
10479,93000 Kč4 799,30 Kč
25431,30720 Kč10 782,68 Kč
50402,65340 Kč20 132,67 Kč
100379,85380 Kč37 985,38 Kč
250357,01388 Kč89 253,47 Kč
500344,10262 Kč172 051,31 Kč
Manufacturers Standard Package
Unit Price without VAT:666,27000 Kč
Unit Price with VAT:806,18670 Kč