
2000-404/000-006 | |
|---|---|
DigiKey Part Number | 2946-2000-404/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2000-404/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-404/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 51,15120 Kč | 1 278,78 Kč |
| 50 | 48,70700 Kč | 2 435,35 Kč |
| 100 | 46,38040 Kč | 4 638,04 Kč |
| 250 | 43,47508 Kč | 10 868,77 Kč |
| 500 | 41,40050 Kč | 20 700,25 Kč |
| 1 000 | 39,42500 Kč | 39 425,00 Kč |
| 2 500 | 36,95866 Kč | 92 396,65 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |








