Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
2000-5352
2000-5352

2000-5352

DigiKey Part Number
2946-2000-5352-ND
Manufacturer
Manufacturer Product Number
2000-5352
Description
3-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5352 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1445,37000 Kč445,37 Kč
10318,39300 Kč3 183,93 Kč
25284,26240 Kč7 106,56 Kč
50263,94900 Kč13 197,45 Kč
100247,68820 Kč24 768,82 Kč
250231,30220 Kč57 825,55 Kč
500221,99590 Kč110 997,95 Kč
Manufacturers Standard Package
Unit Price without VAT:445,37000 Kč
Unit Price with VAT:538,89770 Kč