


0150201032 | |
|---|---|
DigiKey Part Number | 0150201032-ND |
Manufacturer | |
Manufacturer Product Number | 0150201032 |
Description | CABLE FFC/FPC 33POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,77200 Kč | 577,72 Kč |
| 25 | 54,14720 Kč | 1 353,68 Kč |
| 50 | 51,55800 Kč | 2 577,90 Kč |
| 100 | 49,09560 Kč | 4 909,56 Kč |
| 250 | 46,02016 Kč | 11 505,04 Kč |
| 500 | 43,82416 Kč | 21 912,08 Kč |
| 1 000 | 41,73346 Kč | 41 733,46 Kč |
| 3 000 | 38,62357 Kč | 115 870,71 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |







