


0150201040 | |
|---|---|
DigiKey Part Number | 0150201040-ND |
Manufacturer | |
Manufacturer Product Number | 0150201040 |
Description | CABLE FFC/FPC 33POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,23000 Kč | 85,23 Kč |
| 10 | 72,47500 Kč | 724,75 Kč |
| 25 | 67,92760 Kč | 1 698,19 Kč |
| 50 | 64,68100 Kč | 3 234,05 Kč |
| 100 | 61,59110 Kč | 6 159,11 Kč |
| 250 | 57,73476 Kč | 14 433,69 Kč |
| 500 | 54,98016 Kč | 27 490,08 Kč |
| 1 000 | 52,35765 Kč | 52 357,65 Kč |
| 3 000 | 48,45656 Kč | 145 369,68 Kč |
| Unit Price without VAT: | 85,23000 Kč |
|---|---|
| Unit Price with VAT: | 103,12830 Kč |







