



0541044531 | |
|---|---|
DigiKey Part Number | WM8862TR-ND - Tape & Reel (TR) WM8862CT-ND - Cut Tape (CT) WM8862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541044531 |
Description | CONN FFC FPC TOP 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541044531 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 57,34120 Kč | 1 433,53 Kč |
| 50 | 54,59900 Kč | 2 729,95 Kč |
| 100 | 51,99100 Kč | 5 199,10 Kč |
| 250 | 48,73468 Kč | 12 183,67 Kč |
| 500 | 46,73524 Kč | 23 367,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,90652 Kč | 71 859,78 Kč |
| 3 000 | 45,62207 Kč | 136 866,21 Kč |
| 4 500 | 44,33737 Kč | 199 518,17 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |











