45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150201162

DigiKey Part Number
0150201162-ND
Manufacturer
Manufacturer Product Number
0150201162
Description
CABLE FFC/FPC 45POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201162 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,56000 Kč103,56 Kč
1088,06600 Kč880,66 Kč
2582,53960 Kč2 063,49 Kč
5078,59380 Kč3 929,69 Kč
10074,84070 Kč7 484,07 Kč
25070,15540 Kč17 538,85 Kč
50066,80816 Kč33 404,08 Kč
1 00063,62155 Kč63 621,55 Kč
3 00058,88188 Kč176 645,64 Kč
Manufacturers Standard Package
Unit Price without VAT:103,56000 Kč
Unit Price with VAT:125,30760 Kč