45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150201165

DigiKey Part Number
0150201165-ND
Manufacturer
Manufacturer Product Number
0150201165
Description
CABLE FFC/FPC 45POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201165 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,91000 Kč107,91 Kč
1091,73200 Kč917,32 Kč
2585,97920 Kč2 149,48 Kč
5081,87080 Kč4 093,54 Kč
10077,96260 Kč7 796,26 Kč
25073,08084 Kč18 270,21 Kč
50069,59414 Kč34 797,07 Kč
1 00066,27504 Kč66 275,04 Kč
3 00061,33757 Kč184 012,71 Kč
Manufacturers Standard Package
Unit Price without VAT:107,91000 Kč
Unit Price with VAT:130,57110 Kč