


0150201167 | |
|---|---|
DigiKey Part Number | 0150201167-ND |
Manufacturer | |
Manufacturer Product Number | 0150201167 |
Description | CABLE FFC/FPC 45POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201167 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,77000 Kč | 106,77 Kč |
| 10 | 90,73000 Kč | 907,30 Kč |
| 25 | 85,04200 Kč | 2 126,05 Kč |
| 50 | 80,97880 Kč | 4 048,94 Kč |
| 100 | 77,11030 Kč | 7 711,03 Kč |
| 250 | 72,28336 Kč | 18 070,84 Kč |
| 500 | 68,83442 Kč | 34 417,21 Kč |
| 1 000 | 65,55143 Kč | 65 551,43 Kč |
| 3 000 | 60,66788 Kč | 182 003,64 Kč |
| Unit Price without VAT: | 106,77000 Kč |
|---|---|
| Unit Price with VAT: | 129,19170 Kč |







