45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150201163

DigiKey Part Number
0150201163-ND
Manufacturer
Manufacturer Product Number
0150201163
Description
CABLE FFC/FPC 45POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201163 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1097,85100 Kč978,51 Kč
2591,71080 Kč2 292,77 Kč
5087,32640 Kč4 366,32 Kč
10083,15630 Kč8 315,63 Kč
25077,95044 Kč19 487,61 Kč
50074,23128 Kč37 115,64 Kč
1 00070,69061 Kč70 690,61 Kč
3 00065,42431 Kč196 272,93 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč