45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150201172

DigiKey Part Number
0150201172-ND
Manufacturer
Manufacturer Product Number
0150201172
Description
CABLE FFC/FPC 45POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201172 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,52000 Kč114,52 Kč
1097,26900 Kč972,69 Kč
2591,18000 Kč2 279,50 Kč
5086,82220 Kč4 341,11 Kč
10082,67580 Kč8 267,58 Kč
25077,49924 Kč19 374,81 Kč
50073,80238 Kč36 901,19 Kč
1 00070,28278 Kč70 282,78 Kč
Manufacturers Standard Package
Unit Price without VAT:114,52000 Kč
Unit Price with VAT:138,56920 Kč