45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150201169

DigiKey Part Number
WM22194-ND
Manufacturer
Manufacturer Product Number
0150201169
Description
CABLE FFC/FPC 45POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152661169Molex946900-0152661169-ND2,62000 KčParametric Equivalent
0151661171Molex8530151661171-ND2,90000 KčParametric Equivalent
0152661171Molex100900-0152661171-ND2,81000 KčParametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,27000 Kč146,27 Kč
10124,27500 Kč1 242,75 Kč
25116,48080 Kč2 912,02 Kč
50110,91740 Kč5 545,87 Kč
100105,62390 Kč10 562,39 Kč
25099,01220 Kč24 753,05 Kč
50094,28954 Kč47 144,77 Kč
1 00089,79366 Kč89 793,66 Kč
Manufacturers Standard Package
Unit Price without VAT:146,27000 Kč
Unit Price with VAT:176,98670 Kč