45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150201176

DigiKey Part Number
0150201176-ND
Manufacturer
Manufacturer Product Number
0150201176
Description
CABLE FFC/FPC 45POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201176 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,63000 Kč119,63 Kč
10101,69100 Kč1 016,91 Kč
2595,31480 Kč2 382,87 Kč
5090,76420 Kč4 538,21 Kč
10086,42900 Kč8 642,90 Kč
25081,01884 Kč20 254,71 Kč
50077,15416 Kč38 577,08 Kč
1 00073,47450 Kč73 474,50 Kč
Manufacturers Standard Package
Unit Price without VAT:119,63000 Kč
Unit Price with VAT:144,75230 Kč