13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0528081370
0528081370

0528081370

DigiKey Part Number
WM20335TR-ND - Tape & Reel (TR)
WM20335CT-ND - Cut Tape (CT)
WM20335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528081370
Description
CONN FPC VERT 13POS 1MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528081370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
13
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,75900 Kč117,59 Kč
2511,02800 Kč275,70 Kč
5010,49900 Kč524,95 Kč
1009,99500 Kč999,50 Kč
2509,36848 Kč2 342,12 Kč
5008,92080 Kč4 460,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,03691 Kč9 036,91 Kč
2 0008,60540 Kč17 210,80 Kč
3 0008,36273 Kč25 088,19 Kč
5 0008,06672 Kč40 333,60 Kč
7 0007,87758 Kč55 143,06 Kč
10 0007,68191 Kč76 819,10 Kč
25 0007,20143 Kč180 035,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč