Similar



0152670817 | |
|---|---|
DigiKey Part Number | WM25168-ND |
Manufacturer | |
Manufacturer Product Number | 0152670817 |
Description | CABLE FFC/FPC 13POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 32,56360 Kč | 814,09 Kč |
| 50 | 31,00560 Kč | 1 550,28 Kč |
| 100 | 29,52110 Kč | 2 952,11 Kč |
| 250 | 27,67200 Kč | 6 918,00 Kč |
| 500 | 26,35124 Kč | 13 175,62 Kč |
| 1 000 | 25,09345 Kč | 25 093,45 Kč |
| 3 000 | 23,22281 Kč | 69 668,43 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |












