



0522071333 | |
|---|---|
DigiKey Part Number | WM10946TR-ND - Tape & Reel (TR) WM10946CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522071333 |
Description | CONN FFC FPC TOP 13POS 1MM R/A |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,52300 Kč | 1 076,15 Kč |
| 100 | 20,49610 Kč | 2 049,61 Kč |
| 250 | 19,21064 Kč | 4 802,66 Kč |
| 500 | 18,29346 Kč | 9 146,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,41994 Kč | 17 419,94 Kč |
| 2 000 | 16,58874 Kč | 33 177,48 Kč |
| 3 000 | 16,12107 Kč | 48 363,21 Kč |
| 5 000 | 15,55082 Kč | 77 754,10 Kč |
| 7 000 | 15,18623 Kč | 106 303,61 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



