13 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670821

DigiKey Part Number
0152670821-ND
Manufacturer
Manufacturer Product Number
0152670821
Description
CABLE FFC/FPC 13POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670821 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,22000 Kč44,22 Kč
1037,53200 Kč375,32 Kč
2535,18080 Kč879,52 Kč
5033,50280 Kč1 675,14 Kč
10031,90020 Kč3 190,02 Kč
25029,90148 Kč7 475,37 Kč
50028,47430 Kč14 237,15 Kč
1 00027,11533 Kč27 115,33 Kč
3 00025,09423 Kč75 282,69 Kč
Manufacturers Standard Package
Unit Price without VAT:44,22000 Kč
Unit Price with VAT:53,50620 Kč