


0151670825 | |
|---|---|
DigiKey Part Number | 0151670825-ND |
Manufacturer | |
Manufacturer Product Number | 0151670825 |
Description | CABLE FFC/FPC 13POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 Kč | 47,62 Kč |
| 10 | 40,48000 Kč | 404,80 Kč |
| 25 | 37,94760 Kč | 948,69 Kč |
| 50 | 36,13340 Kč | 1 806,67 Kč |
| 100 | 34,40800 Kč | 3 440,80 Kč |
| 250 | 32,25244 Kč | 8 063,11 Kč |
| 500 | 30,71260 Kč | 15 356,30 Kč |
| 1 000 | 29,24704 Kč | 29 247,04 Kč |
| 3 000 | 27,06714 Kč | 81 201,42 Kč |
| Unit Price without VAT: | 47,62000 Kč |
|---|---|
| Unit Price with VAT: | 57,62020 Kč |











