


0152670825 | |
|---|---|
DigiKey Part Number | 0152670825-ND |
Manufacturer | |
Manufacturer Product Number | 0152670825 |
Description | CABLE FFC/FPC 13POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 35,63800 Kč | 890,95 Kč |
| 50 | 33,93700 Kč | 1 696,85 Kč |
| 100 | 32,31380 Kč | 3 231,38 Kč |
| 250 | 30,28920 Kč | 7 572,30 Kč |
| 500 | 28,84328 Kč | 14 421,64 Kč |
| 1 000 | 27,46664 Kč | 27 466,64 Kč |
| 3 000 | 25,41920 Kč | 76 257,60 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











