


0152670827 | |
|---|---|
DigiKey Part Number | 0152670827-ND |
Manufacturer | |
Manufacturer Product Number | 0152670827 |
Description | CABLE FFC/FPC 13POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670827 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 Kč | 43,84 Kč |
| 10 | 37,26700 Kč | 372,67 Kč |
| 25 | 34,92400 Kč | 873,10 Kč |
| 50 | 33,25320 Kč | 1 662,66 Kč |
| 100 | 31,66390 Kč | 3 166,39 Kč |
| 250 | 29,68000 Kč | 7 420,00 Kč |
| 500 | 28,26340 Kč | 14 131,70 Kč |
| 1 000 | 26,91463 Kč | 26 914,63 Kč |
| 3 000 | 24,90833 Kč | 74 724,99 Kč |
| Unit Price without VAT: | 43,84000 Kč |
|---|---|
| Unit Price with VAT: | 53,04640 Kč |











