


0151670813 | |
|---|---|
DigiKey Part Number | 0151670813-ND |
Manufacturer | |
Manufacturer Product Number | 0151670813 |
Description | CABLE FFC/FPC 13POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 Kč | 18,66 Kč |
| 10 | 15,78100 Kč | 157,81 Kč |
| 25 | 14,79000 Kč | 369,75 Kč |
| 50 | 14,08420 Kč | 704,21 Kč |
| 100 | 13,41160 Kč | 1 341,16 Kč |
| 250 | 12,57044 Kč | 3 142,61 Kč |
| 500 | 11,96954 Kč | 5 984,77 Kč |
| 1 000 | 11,39800 Kč | 11 398,00 Kč |
| 3 000 | 10,54800 Kč | 31 644,00 Kč |
| Unit Price without VAT: | 18,66000 Kč |
|---|---|
| Unit Price with VAT: | 22,57860 Kč |












