


0152670831 | |
|---|---|
DigiKey Part Number | 0152670831-ND |
Manufacturer | |
Manufacturer Product Number | 0152670831 |
Description | CABLE FFC/FPC 13POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 Kč | 34,96 Kč |
| 10 | 29,65100 Kč | 296,51 Kč |
| 25 | 27,78800 Kč | 694,70 Kč |
| 50 | 26,46120 Kč | 1 323,06 Kč |
| 100 | 25,19510 Kč | 2 519,51 Kč |
| 250 | 23,61744 Kč | 5 904,36 Kč |
| 500 | 22,48962 Kč | 11 244,81 Kč |
| 1 000 | 21,41601 Kč | 21 416,01 Kč |
| 3 000 | 19,81949 Kč | 59 458,47 Kč |
| Unit Price without VAT: | 34,96000 Kč |
|---|---|
| Unit Price with VAT: | 42,30160 Kč |











