
0528080672 | |
|---|---|
DigiKey Part Number | 900-0528080672-ND |
Manufacturer | |
Manufacturer Product Number | 0528080672 |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080672 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Voltage Rating 125V |
Flat Flex Type FFC, FPC | Operating Temperature -20°C ~ 80°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 6 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 8,43994 Kč | 101 279,28 Kč |
| Unit Price without VAT: | 8,43994 Kč |
|---|---|
| Unit Price with VAT: | 10,21233 Kč |













