
0150390212 | |
|---|---|
DigiKey Part Number | 900-0150390212-ND |
Manufacturer | |
Manufacturer Product Number | 0150390212 |
Description | CABLE FFC/FPC 6POS 1MM 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390212 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390208 | Molex | 984 | 900-0150390208-ND | 63,88000 Kč | Parametric Equivalent |
| 0150670606 | Molex | 991 | 900-0150670606-ND | 62,15000 Kč | Parametric Equivalent |
| 0152670212 | Molex | 62 | 0152670212-ND | 42,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,40000 Kč | 75,40 Kč |
| 10 | 64,06500 Kč | 640,65 Kč |
| 25 | 60,04320 Kč | 1 501,08 Kč |
| 50 | 57,17460 Kč | 2 858,73 Kč |
| 100 | 54,44190 Kč | 5 444,19 Kč |
| 250 | 51,03344 Kč | 12 758,36 Kč |
| 500 | 48,59824 Kč | 24 299,12 Kč |
| 1 000 | 46,27980 Kč | 46 279,80 Kč |
| 3 000 | 42,83126 Kč | 128 493,78 Kč |
| Unit Price without VAT: | 75,40000 Kč |
|---|---|
| Unit Price with VAT: | 91,23400 Kč |






