6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Premo-Flex Direct-to-Board Solutions

0150670606

DigiKey Part Number
900-0150670606-ND
Manufacturer
Manufacturer Product Number
0150670606
Description
CABLE FFC/FPC 6POS 1MM 6.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,72600 Kč527,26 Kč
2549,42080 Kč1 235,52 Kč
5047,06080 Kč2 353,04 Kč
10044,81180 Kč4 481,18 Kč
25042,00608 Kč10 501,52 Kč
50040,00078 Kč20 000,39 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč