6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390208

DigiKey Part Number
900-0150390208-ND
Manufacturer
Manufacturer Product Number
0150390208
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390208 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390212Molex865900-0150390212-ND75,40000 KčParametric Equivalent
0150670606Molex991900-0150670606-ND62,15000 KčParametric Equivalent
0152670212Molex620152670212-ND42,63000 KčParametric Equivalent
In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,88000 Kč63,88 Kč
1054,25700 Kč542,57 Kč
2550,85880 Kč1 271,47 Kč
5048,42860 Kč2 421,43 Kč
10046,11350 Kč4 611,35 Kč
25043,22624 Kč10 806,56 Kč
50041,16292 Kč20 581,46 Kč
1 00039,19884 Kč39 198,84 Kč
3 00036,27768 Kč108 833,04 Kč
Manufacturers Standard Package
Unit Price without VAT:63,88000 Kč
Unit Price with VAT:77,29480 Kč