


0150390215 | |
|---|---|
DigiKey Part Number | 900-0150390215-ND |
Manufacturer | |
Manufacturer Product Number | 0150390215 |
Description | CABLE FFC/FPC 6POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390215 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670215 | Molex | 225 | WM22864-ND | 42,00000 Kč | Parametric Equivalent |
| 0152670215 | Molex | 85 | 0152670215-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,82400 Kč | 838,24 Kč |
| 25 | 78,57440 Kč | 1 964,36 Kč |
| 50 | 74,82000 Kč | 3 741,00 Kč |
| 100 | 71,24620 Kč | 7 124,62 Kč |
| 250 | 66,78540 Kč | 16 696,35 Kč |
| 500 | 63,59832 Kč | 31 799,16 Kč |
| 1 000 | 60,56495 Kč | 60 564,95 Kč |
| 3 000 | 56,05241 Kč | 168 157,23 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |







