
0150390216 | |
|---|---|
DigiKey Part Number | 900-0150390216-ND |
Manufacturer | |
Manufacturer Product Number | 0150390216 |
Description | CABLE FFC/FPC 6POS 1MM 8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390216 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670216 | Molex | 4 371 | WM22865-ND | 42,00000 Kč | Parametric Equivalent |
| 0152670216 | Molex | 317 | 0152670216-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,72180 Kč | 3 486,09 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 62,23388 Kč | 15 558,47 Kč |
| 500 | 59,26476 Kč | 29 632,38 Kč |
| 1 000 | 56,43758 Kč | 56 437,58 Kč |
| 3 000 | 52,23232 Kč | 156 696,96 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |






