6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390221

DigiKey Part Number
900-0150390221-ND
Manufacturer
Manufacturer Product Number
0150390221
Description
CABLE FFC/FPC 6POS 1MM 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390221 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670221Molex1 907WM22866-ND43,28000 KčParametric Equivalent
0152670221Molex567WM10539-ND55,22000 KčParametric Equivalent
10-06-A-0304-C-4-08-4-TGCT2982073-10-06-A-0304-C-4-08-4-T-ND18,90000 KčParametric Equivalent
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,33300 Kč743,33 Kč
2569,67960 Kč1 741,99 Kč
5066,34520 Kč3 317,26 Kč
10063,17880 Kč6 317,88 Kč
25059,22192 Kč14 805,48 Kč
50056,39558 Kč28 197,79 Kč
1 00053,70553 Kč53 705,53 Kč
3 00049,70402 Kč149 112,06 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč