6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390211

DigiKey Part Number
900-0150390211-ND
Manufacturer
Manufacturer Product Number
0150390211
Description
CABLE FFC/FPC 6POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390211 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670211Molex3950152670211-ND42,63000 KčParametric Equivalent
0982670211Molex119WM14121-ND37,80000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,07000 Kč81,07 Kč
1068,86500 Kč688,65 Kč
2564,55640 Kč1 613,91 Kč
5061,46820 Kč3 073,41 Kč
10058,53340 Kč5 853,34 Kč
25054,86752 Kč13 716,88 Kč
50052,24898 Kč26 124,49 Kč
1 00049,75669 Kč49 756,69 Kč
3 00046,04937 Kč138 148,11 Kč
Manufacturers Standard Package
Unit Price without VAT:81,07000 Kč
Unit Price with VAT:98,09470 Kč