
0190710145 | |
|---|---|
DigiKey Part Number | 0190710145-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190710145 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710145 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,13437 Kč | 17 134,37 Kč |
| Unit Price without VAT: | 17,13437 Kč |
|---|---|
| Unit Price with VAT: | 20,73259 Kč |










