



0522711179 | |
|---|---|
DigiKey Part Number | WM3379TR-ND - Tape & Reel (TR) WM3379CT-ND - Cut Tape (CT) WM3379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711179 |
Description | CONN FPC BOTTOM 11POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711179 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 50 | 21,38020 Kč | 1 069,01 Kč |
| 100 | 20,35970 Kč | 2 035,97 Kč |
| 250 | 19,08384 Kč | 4 770,96 Kč |
| 500 | 18,17250 Kč | 9 086,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,89972 Kč | 16 899,72 Kč |
| 2 000 | 16,09314 Kč | 32 186,28 Kč |
| 3 000 | 15,63946 Kč | 46 918,38 Kč |
| 5 000 | 15,08628 Kč | 75 431,40 Kč |
| 7 000 | 14,73266 Kč | 103 128,62 Kč |
| 10 000 | 14,36690 Kč | 143 669,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |












