Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612125

DigiKey Part Number
900-2147612125-ND
Manufacturer
Manufacturer Product Number
2147612125
Description
MICROFIT 3.0 F-S 450MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2147612125 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88920 Kč497,23 Kč
5018,93600 Kč946,80 Kč
10018,02890 Kč1 802,89 Kč
30016,68220 Kč5 004,66 Kč
50016,09160 Kč8 045,80 Kč
1 00015,32329 Kč15 323,29 Kč
2 50014,36406 Kč35 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč