Enclosure ABS Light Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556FAGY

DigiKey Part Number
164-1556FAGY-ND
Manufacturer
Manufacturer Product Number
1556FAGY
Description
ENCLOSURE ABS 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556FAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.299" L x 6.299" W (160.00mm x 160.00mm)
Height
2.756" (70.00mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,25000 Kč388,25 Kč
5326,64400 Kč1 633,22 Kč
10303,48400 Kč3 034,84 Kč
25275,53560 Kč6 888,39 Kč
50256,23440 Kč12 811,72 Kč
100238,36510 Kč23 836,51 Kč
250226,30804 Kč56 577,01 Kč
Manufacturers Standard Package
Unit Price without VAT:388,25000 Kč
Unit Price with VAT:469,78250 Kč