
1731120099 | |
|---|---|
DigiKey Part Number | 900-1731120099-ND |
Manufacturer | |
Manufacturer Product Number | 1731120099 |
Description | FCT SCREW M3 10.2 ZINC PLATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.157" (4.00mm) |
Part Status Active | Thread Size 4-40 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,80037 Kč | 15 800,37 Kč |
| Unit Price without VAT: | 15,80037 Kč |
|---|---|
| Unit Price with VAT: | 19,11845 Kč |










