



3RT20351AL20 | |
|---|---|
DigiKey Part Number | 3473-3RT20351AL20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351AL20 |
Description | CONTACTOR S2 40A 230VAC SCREW 1N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 230VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 210VA |
Contact Rating (Current) 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 158,85000 Kč | 7 158,85 Kč |
| 10 | 6 373,54400 Kč | 63 735,44 Kč |
| 25 | 6 085,13640 Kč | 152 128,41 Kč |
| Unit Price without VAT: | 7 158,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 662,20850 Kč |










